
MPQ2172GJ-P | |
---|---|
DigiKey Part Number | 1589-MPQ2172GJ-PTR-ND - Tape & Reel (TR) 1589-MPQ2172GJ-PCT-ND - Cut Tape (CT) 1589-MPQ2172GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2172GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2172GJ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.95000 | $17.95 |
10 | $13.28600 | $132.86 |
25 | $12.11760 | $302.94 |
100 | $10.83330 | $1,083.33 |
250 | $10.22052 | $2,555.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.85124 | $4,925.62 |
1,000 | $9.54731 | $9,547.31 |
1,500 | $9.39518 | $14,092.77 |
2,500 | $9.22652 | $23,066.30 |
3,500 | $9.12792 | $31,947.72 |
5,000 | $9.03317 | $45,165.85 |