
MPQ2124GD-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ2124GD-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2124GD-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2124GD-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2124GD-AEC1-Z |
Description | IC REG BUCK ADJ 3A 11QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 3A 11-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2124GD-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 450kHz ~ 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.26000 | $26.26 |
10 | $19.69100 | $196.91 |
25 | $18.04800 | $451.20 |
100 | $16.24340 | $1,624.34 |
250 | $15.38332 | $3,845.83 |
500 | $14.86436 | $7,432.18 |
1,000 | $14.43753 | $14,437.53 |
2,500 | $13.98686 | $34,967.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $12.75960 | $63,798.00 |