Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MPQ2013AGQ-5-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-1276-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2013AGQ-5-AEC1-P |
Description | IC REG LINEAR 5V 150MA 8-QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2013AGQ-5-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.28782 | $4,643.91 |
| 1,000 | $8.99687 | $8,996.87 |
| 1,500 | $8.85121 | $13,276.82 |
| 2,500 | $8.68983 | $21,724.58 |
| 3,500 | $8.59553 | $30,084.35 |
| 5,000 | $8.50481 | $42,524.05 |


