MPQ2013AGQ-33-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $7.70996
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $5.34064
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $7.70996
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5,169
Unit Price: $11.18000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $9.28782
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 12,691
Unit Price: $13.98000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $6.13421
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-QFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MPQ2013AGQ-33-P

DigiKey Part Number
1589-1275-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2013AGQ-33-P
Description
IC REG LINEAR 3.3V 150MA 8-QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ2013AGQ-33-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
10 µA
Current - Supply (Max)
50 µA
PSRR
58dB ~ 41dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.56072$4,280.36
1,000$8.28883$8,288.83
1,500$8.15266$12,228.99
2,500$8.00179$20,004.47
3,500$7.91364$27,697.74
5,000$7.82882$39,144.10
Manufacturers Standard Package