


MPQ20056GG-18-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-1776-2-ND - Tape & Reel (TR) 1589-1776-1-ND - Cut Tape (CT) 1589-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ20056GG-18-AEC1-Z |
Description | IC REG LINEAR 1.8V 250MA 8-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ20056GG-18-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 330 µA | |
PSRR | 65dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.48000 | $12.48 |
10 | $9.12200 | $91.22 |
25 | $8.28320 | $207.08 |
100 | $7.35620 | $735.62 |
250 | $6.91464 | $1,728.66 |
500 | $6.64812 | $3,324.06 |
1,000 | $6.42880 | $6,428.80 |
2,500 | $6.19724 | $15,493.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $6.05770 | $30,288.50 |
10,000 | $5.94290 | $59,429.00 |