Half-Bridge Gate Driver IC Non-Inverting 22-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ1922GVE-AEC1-Z

DigiKey Part Number
1589-MPQ1922GVE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ1922GVE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ1922GVE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ1922GVE-AEC1-Z
Description
IC GATE DRVR HALF-BRIDGE 22QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 22-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MPQ1922GVE-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
0V ~ 100V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
3A, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
115 V
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 165°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
22-VFQFN Exposed Pad
Supplier Device Package
22-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,712
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.24000$31.24
10$23.56300$235.63
25$21.64240$541.06
100$19.52520$1,952.52
250$18.51712$4,629.28
500$18.36518$9,182.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$16.56216$82,810.80
Manufacturers Standard Package