
MPM3824GPA-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3824GPA-ZTR-ND - Tape & Reel (TR) 1589-MPM3824GPA-ZCT-ND - Cut Tape (CT) 1589-MPM3824GPA-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3824GPA-Z |
Description | 2.75V TO 6V, 2A, ULTRA-SMALL, UL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 2A 2.75V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 85% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerLFLGA Module | |
Size / Dimension | 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) | |
Supplier Device Package | 14-ECLGA (2.5x2.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.19000 | $26.19 |
| 10 | $19.66200 | $196.62 |
| 25 | $18.02360 | $450.59 |
| 100 | $16.22240 | $1,622.24 |
| 250 | $15.36408 | $3,841.02 |
| 500 | $14.84668 | $7,423.34 |
| 1,000 | $14.42080 | $14,420.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.97124 | $34,928.10 |
| 5,000 | $13.70037 | $68,501.85 |





