
MPM3814GPA-P | |
|---|---|
DigiKey Part Number | 1589-MPM3814GPA-PTR-ND - Tape & Reel (TR) 1589-MPM3814GPA-PCT-ND - Cut Tape (CT) 1589-MPM3814GPA-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3814GPA-P |
Description | 2.75V TO 6V, 1A, ULTRA-SMALL, UL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3814GPA-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 87% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerLFLGA Module | |
Size / Dimension | 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) | |
Supplier Device Package | 14-ECLGA (2.5x2.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.21000 | $27.21 |
| 10 | $20.40600 | $204.06 |
| 25 | $18.70560 | $467.64 |
| 100 | $16.83850 | $1,683.85 |
| 250 | $15.94708 | $3,986.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.41022 | $7,705.11 |
| 1,000 | $14.96815 | $14,968.15 |
| 1,500 | $14.74679 | $22,120.19 |
| 2,500 | $14.50148 | $36,253.70 |
| 3,500 | $14.35812 | $50,253.42 |
| 5,000 | $14.22032 | $71,101.60 |







