MPM3810AGQB-P is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $9.66480
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.312 ~ 0.72V 1.2A 2.6V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3810AGQB-P

DigiKey Part Number
1589-MPM3810AGQB-PTR-ND - Tape & Reel (TR)
1589-MPM3810AGQB-PCT-ND - Cut Tape (CT)
1589-MPM3810AGQB-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3810AGQB-P
Description
6V INPUT, 1.2A MODULESYNCHRONOUS
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.312 ~ 0.72V 1.2A 2.6V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-PowerVFQFN Module
Size / Dimension
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
Supplier Device Package
12-QFN (3x2.5)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.06000$20.06
10$14.92200$149.22
25$13.63120$340.78
100$12.21060$1,221.06
250$11.53344$2,883.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.14744$6,073.72
1,000$11.94979$11,949.79
1,500$11.83551$17,753.26
2,500$11.69301$29,232.52
3,500$11.60004$40,600.14
5,000$11.50224$57,511.20
Manufacturers Standard Package