
MPM3807GLE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3807GLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPM3807GLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPM3807GLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3807GLE-AEC1-Z |
Description | 5.5V, 2A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 2A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3807GLE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 15-QFN (3x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.02000 | $29.02 |
| 10 | $26.04600 | $260.46 |
| 25 | $24.62520 | $615.63 |
| 100 | $21.34140 | $2,134.14 |
| 250 | $20.24724 | $5,061.81 |
| 500 | $18.16788 | $9,083.94 |
| 1,000 | $15.32225 | $15,322.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.55613 | $36,390.32 |
| 5,000 | $14.00891 | $70,044.55 |

