15 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3807CGLE-18-AEC1-P

DigiKey Part Number
1589-MPM3807CGLE-18-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPM3807CGLE-18-AEC1-PCT-ND - Cut Tape (CT)
1589-MPM3807CGLE-18-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3807CGLE-18-AEC1-P
Description
5.5V, 2A, 2.4MHZ, SYNCHRONOUS ST
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 2A 2.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3807CGLE-18-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
3.6 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 150°C
Efficiency
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
15-PowerLFQFN Module
Size / Dimension
0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm)
Supplier Device Package
15-QFN (3x4)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.35000$32.35
10$29.06700$290.67
25$27.47720$686.93
100$23.81190$2,381.19
250$22.59108$5,647.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$20.27098$10,135.49
1,000$17.09596$17,095.96
2,500$16.24116$40,602.90
5,000$15.63059$78,152.95
Manufacturers Standard Package