
MPM3807CGLE-12-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPM3807CGLE-12-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPM3807CGLE-12-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPM3807CGLE-12-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3807CGLE-12-AEC1-Z |
Description | 5.5V, 2A, 2.4MHZ, SYNCHRONOUS ST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 2A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3807CGLE-12-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 2.4 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 15-QFN (3x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.98000 | $28.98 |
10 | $26.01200 | $260.12 |
25 | $24.59360 | $614.84 |
100 | $21.31410 | $2,131.41 |
250 | $20.22140 | $5,055.35 |
500 | $18.14466 | $9,072.33 |
1,000 | $15.30268 | $15,302.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.53754 | $36,343.85 |
5,000 | $13.99102 | $69,955.10 |