
MPM3806GLE-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPM3806GLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPM3806GLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPM3806GLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3806GLE-AEC1-Z |
Description | 5.5V, 1A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 1A 2.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 1.8 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 15-QFN (3x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.73992 | $31,849.80 |
5,000 | $12.48839 | $62,441.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.14000 | $24.14 |
10 | $18.02300 | $180.23 |
25 | $16.50080 | $412.52 |
100 | $14.82990 | $1,482.99 |
250 | $14.03324 | $3,508.31 |
500 | $13.55274 | $6,776.37 |
1,000 | $13.15739 | $13,157.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.81000 | $34.81 |
10 | $22.45700 | $224.57 |
25 | $19.23680 | $480.92 |
100 | $15.59930 | $1,559.93 |
250 | $13.81256 | $3,453.14 |
500 | $12.71326 | $6,356.63 |
1,000 | $11.79264 | $11,792.64 |