
MPQ7795GRE-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ7795GRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ7795GRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ7795GRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7795GRE-AEC1-Z |
Description | 2.2MHZ, LOW-EMI, 24.5W, MONO BTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-QFN-WF (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 24.5W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 36V | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 24-QFN-WF (4x4) | |
Package / Case | 24-VFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $19.02048 | $95,102.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.40000 | $35.40 |
10 | $26.81200 | $268.12 |
25 | $24.67280 | $616.82 |
100 | $22.31860 | $2,231.86 |
250 | $21.19640 | $5,299.10 |
500 | $20.51974 | $10,259.87 |
1,000 | $19.96268 | $19,962.68 |
2,500 | $19.37480 | $48,437.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.42000 | $47.42 |
10 | $31.14200 | $311.42 |
25 | $26.89880 | $672.47 |
100 | $22.09880 | $2,209.88 |
250 | $19.74132 | $4,935.33 |
500 | $18.29134 | $9,145.67 |
1,000 | $17.80170 | $17,801.70 |