
MPM3806CGLE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPM3806CGLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM3806CGLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPM3806CGLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3806CGLE-AEC1-P |
Description | 5.5V, 1A, 2.4MHZ, SYNCHRONOUS ST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 1A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3806CGLE-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 15-QFN (3x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.12000 | $31.12 |
10 | $27.91500 | $279.15 |
25 | $26.38840 | $659.71 |
100 | $22.87180 | $2,287.18 |
250 | $21.69856 | $5,424.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.47000 | $9,735.00 |
1,000 | $16.42054 | $16,420.54 |
2,500 | $15.59951 | $38,998.78 |
5,000 | $15.01306 | $75,065.30 |