4.7 µH Unshielded Molded Inductor 7.5 A 16.5mOhm 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL-AL6050-4R7

DigiKey Part Number
1589-MPL-AL6050-4R7TR-ND - Tape & Reel (TR)
1589-MPL-AL6050-4R7CT-ND - Cut Tape (CT)
1589-MPL-AL6050-4R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPL-AL6050-4R7
Description
FIXED IND 4.7UH 7.5A 16.5 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Molded Inductor 7.5 A 16.5mOhm 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Unshielded
DC Resistance (DCR)
16.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.40000$13.40
10$11.05000$110.50
100$9.08640$908.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$7.61794$6,094.35
1,600$7.18421$11,494.74
2,400$6.94230$16,661.52
4,000$6.64951$26,598.04
5,600$6.46361$36,196.22
8,000$6.37166$50,973.28
Manufacturers Standard Package