
MPC1100A-54-0000-Z | |
---|---|
DigiKey Part Number | 1589-MPC1100A-54-0000-ZTR-ND - Tape & Reel (TR) 1589-MPC1100A-54-0000-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPC1100A-54-0000-Z |
Description | HIGH-EFFICIENCY, NON-ISOLATED, F |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 4 ~ 6V 60A 40V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPC1100A-54-0000-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60A | |
Power (Watts) | 360 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Size / Dimension | 1.06" L x 0.71" W x 0.24" H (27.0mm x 18.0mm x 6.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |