
MP9447GL-P | |
|---|---|
DigiKey Part Number | 1589-1243-2-ND - Tape & Reel (TR) 1589-1243-1-ND - Cut Tape (CT) 1589-1243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9447GL-P |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP9447GL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.45000 | $34.45 |
| 10 | $26.06200 | $260.62 |
| 25 | $23.97080 | $599.27 |
| 100 | $21.67430 | $2,167.43 |
| 250 | $20.57940 | $5,144.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.91922 | $9,959.61 |
| 1,000 | $19.37594 | $19,375.94 |
| 1,500 | $19.10381 | $28,655.72 |
| 2,500 | $18.80231 | $47,005.77 |
| 3,500 | $18.62607 | $65,191.24 |




