
MP9218DGT-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1743-2-ND - Tape & Reel (TR) 1589-1743-1-ND - Cut Tape (CT) 1589-1743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9218DGT-LF-Z |
Description | IC REG CHARG PUMP 5V 110MA 6TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 110mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.35MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $7.30900 | $73.09 |
| 25 | $6.61320 | $165.33 |
| 100 | $5.84710 | $584.71 |
| 250 | $5.48176 | $1,370.44 |
| 500 | $5.26110 | $2,630.55 |
| 1,000 | $5.15735 | $5,157.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.77243 | $23,862.15 |
| 10,000 | $4.67738 | $46,773.80 |
| 15,000 | $4.62978 | $69,446.70 |



