
MID04W0503AGY-2R-P | |
|---|---|
DigiKey Part Number | 1589-MID04W0503AGY-2R-PTR-ND - Tape & Reel (TR) 1589-MID04W0503AGY-2R-PCT-ND - Cut Tape (CT) 1589-MID04W0503AGY-2R-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MID04W0503AGY-2R-P |
Description | 0.4W, 1.5KVDC, REGULATED, ISOLAT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 121mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 121mA | |
Power (Watts) | 400 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 38% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.10" W x 0.07" H (10.4mm x 7.5mm x 2.5mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | - | |
Approval Agency | CB | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.64806 | $12,324.03 |
| 1,000 | $23.99708 | $23,997.08 |
| 1,500 | $23.67107 | $35,506.61 |
| 2,500 | $23.30992 | $58,274.80 |
| 3,500 | $23.09880 | $80,845.80 |

