MP8862GQ-0000-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $16.16726
Datasheet
16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8862GQ-0000-Z

DigiKey Part Number
1589-MP8862GQ-0000-ZTR-ND - Tape & Reel (TR)
1589-MP8862GQ-0000-ZCT-ND - Cut Tape (CT)
1589-MP8862GQ-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8862GQ-0000-Z
Description
IC REG BUCK BOOST ADJ 2A 16QFN
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20.47V
Current - Output
Frequency - Switching
530kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types