Direct

MP8833GD-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP8833GD-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8833GD-0000-P |
Description | 1.5A THERMOELECTRIC COOLER CONTR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 16-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP8833GD-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | 1mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerVFQFN | |
Supplier Device Package | 16-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $39.51006 | $19,755.03 |
| 1,000 | $38.55061 | $38,550.61 |
| 1,500 | $38.07015 | $57,105.22 |


