


MP8801DJ-2.5-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP8801DJ-2.5-LF-ZTR-ND - Tape & Reel (TR) 1589-MP8801DJ-2.5-LF-ZCT-ND - Cut Tape (CT) 1589-MP8801DJ-2.5-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8801DJ-2.5-LF-Z |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V (2.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.125V @ 150mA (Typ), - | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 70db ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.45300 | $34.53 |
| 25 | $3.09120 | $77.28 |
| 100 | $2.69500 | $269.50 |
| 250 | $2.50524 | $626.31 |
| 500 | $2.39114 | $1,195.57 |
| 1,000 | $2.29700 | $2,297.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.18081 | $6,542.43 |
| 6,000 | $2.12393 | $12,743.58 |
| 9,000 | $2.09544 | $18,858.96 |
| 15,000 | $2.06389 | $30,958.35 |
| 21,000 | $2.04543 | $42,954.03 |
| 30,000 | $2.02770 | $60,831.00 |

