
MP8795HGLE-Z | |
|---|---|
DigiKey Part Number | 1589-MP8795HGLE-ZTR-ND - Tape & Reel (TR) 1589-MP8795HGLE-ZCT-ND - Cut Tape (CT) 1589-MP8795HGLE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8795HGLE-Z |
Description | IC REG BUCK ADJ 20A 21QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8795HGLE-Z Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 14.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-QFN (3x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.65000 | $31.65 |
| 10 | $23.86700 | $238.67 |
| 25 | $21.91840 | $547.96 |
| 100 | $19.78090 | $1,978.09 |
| 250 | $18.76112 | $4,690.28 |
| 500 | $18.61676 | $9,308.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $16.78501 | $83,925.05 |










