
MP8772GQ-P | |
|---|---|
DigiKey Part Number | 1589-MP8772GQ-PTR-ND - Tape & Reel (TR) 1589-MP8772GQ-PCT-ND - Cut Tape (CT) 1589-MP8772GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8772GQ-P |
Description | IC REG BUCK ADJ 12A 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8772GQ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.83000 | $24.83 |
| 10 | $18.58900 | $185.89 |
| 25 | $17.01840 | $425.46 |
| 100 | $15.29450 | $1,529.45 |
| 250 | $14.47280 | $3,618.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.97720 | $6,988.60 |
| 1,000 | $13.56942 | $13,569.42 |
| 1,500 | $13.36520 | $20,047.80 |
| 2,500 | $13.13888 | $32,847.20 |
| 3,500 | $13.00669 | $45,523.42 |
| 5,000 | $12.87951 | $64,397.55 |














