Direct

MP8770GQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP8770GQ-ZTR-ND - Tape & Reel (TR) 1589-MP8770GQ-ZCT-ND - Cut Tape (CT) 1589-MP8770GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8770GQ-Z |
Description | IC REG BUCK 8A 16QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 8A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8770GQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.73000 | $25.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.50481 | $42,524.05 |




