
MPQ4569GN-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4569GN-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4569GN-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4569GN-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4569GN-AEC1-Z |
Description | IC REG BUCK ADJ 300MA 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4569GN-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 67.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $14.28900 | $142.89 |
| 25 | $13.03920 | $325.98 |
| 100 | $11.66550 | $1,166.55 |
| 250 | $11.01088 | $2,752.72 |
| 500 | $10.69206 | $5,346.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.94844 | $24,871.10 |
| 5,000 | $9.74179 | $48,708.95 |
| 7,500 | $9.63829 | $72,287.18 |





