Direct

MP8720GQ-P | |
|---|---|
DigiKey Part Number | MP8720GQ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8720GQ-P |
Description | IC REG 10A 16QFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8720GQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.13944 | $6,569.72 |
| 1,000 | $12.75188 | $12,751.88 |
| 1,500 | $12.55785 | $18,836.78 |
| 2,500 | $12.34284 | $30,857.10 |
| 3,500 | $12.21717 | $42,760.10 |
| 5,000 | $12.09631 | $60,481.55 |





