
MP86998GMJT-Z | |
---|---|
DigiKey Part Number | 1589-MP86998GMJT-ZTR-ND - Tape & Reel (TR) 1589-MP86998GMJT-ZCT-ND - Cut Tape (CT) 1589-MP86998GMJT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86998GMJT-Z |
Description | IC HALF BRIDGE DRIVER 80A 41TLGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters Power MOSFET 41-TLGA (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | Analog, PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 80A | |
Current - Peak Output | 125A | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Current Limiting, ESD, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerVFLGA | |
Supplier Device Package | 41-TLGA (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.24000 | $55.24 |
10 | $37.19200 | $371.92 |
100 | $27.33110 | $2,733.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $22.32930 | $111,646.50 |