
MP86992GMJ-P | |
---|---|
DigiKey Part Number | 1589-MP86992GMJ-PTR-ND - Tape & Reel (TR) 1589-MP86992GMJ-PCT-ND - Cut Tape (CT) 1589-MP86992GMJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86992GMJ-P |
Description | 16V, 50A, INTELLI-PHASETM SOLUTI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters Power MOSFET 41-LGA (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP86992GMJ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | Analog, PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | 110A | |
Voltage - Supply | 3V ~ 16V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerVFLGA | |
Supplier Device Package | 41-LGA (5x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.54000 | $53.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $24.12802 | $12,064.01 |
1,000 | $23.49184 | $23,491.84 |
1,500 | $23.17319 | $34,759.79 |
2,500 | $22.82021 | $57,050.53 |
3,500 | $22.61403 | $79,149.10 |