
MP86956GMJ-P | |
|---|---|
DigiKey Part Number | 1589-MP86956GMJ-PTR-ND - Tape & Reel (TR) 1589-MP86956GMJ-PCT-ND - Cut Tape (CT) 1589-MP86956GMJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86956GMJ-P |
Description | IC HALF BRIDGE DRIVER 70A 41LGA |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters NMOS 41-LGA (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | NMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 70A | |
Current - Peak Output | 125A | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerVFLGA | |
Supplier Device Package | 41-LGA (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.55000 | $45.55 |
| 10 | $34.78500 | $347.85 |
| 25 | $32.09680 | $802.42 |
| 100 | $29.14190 | $2,914.19 |
| 250 | $27.92516 | $6,981.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $26.88298 | $13,441.49 |
| 1,000 | $26.18392 | $26,183.92 |
| 1,500 | $25.83387 | $38,750.81 |
| 2,500 | $25.44584 | $63,614.60 |


