Direct

MP86905GR-P | |
|---|---|
DigiKey Part Number | 1589-MP86905GR-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP86905GR-P |
Description | IC HALF BRIDGE DRIVER 50A 23QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters Power MOSFET 23-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | On/Off, PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | 90A | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerVFQFN | |
Supplier Device Package | 23-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $30.98814 | $15,494.07 |
| 1,000 | $30.20234 | $30,202.34 |
| 1,500 | $29.80897 | $44,713.45 |
| 2,500 | $29.37305 | $73,432.62 |


