
MP8125EF-LF | |
---|---|
DigiKey Part Number | 1589-1430-ND |
Manufacturer | |
Manufacturer Product Number | MP8125EF-LF |
Description | IC REG CONV LNB 1OUT 16TSSOP |
Customer Reference | |
Detailed Description | - Converter, LNB Voltage Regulator IC 1 Output 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, LNB | |
Voltage - Input | 8V ~ 14V | |
Number of Outputs | 1 | |
Voltage - Output | 13V, 14V, 18V, 19V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |