
MP8040DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP8040DN-LF-ZTR-ND - Tape & Reel (TR) 1589-MP8040DN-LF-ZCT-ND - Cut Tape (CT) 1589-MP8040DN-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8040DN-LF-Z |
Description | IC HALF BRIDGE DRVR 4.25A 8SOICE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 100mOhm | |
Current - Output / Channel | 4.25A | |
Current - Peak Output | 9A | |
Voltage - Supply | 7.5V ~ 24V | |
Voltage - Load | 7.5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Status Flag | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $13.03900 | $130.39 |
| 25 | $11.88840 | $297.21 |
| 100 | $10.62050 | $1,062.05 |
| 250 | $10.01544 | $2,503.86 |
| 500 | $9.68574 | $4,842.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.03346 | $22,583.65 |
| 5,000 | $8.84245 | $44,212.25 |
| 7,500 | $8.74680 | $65,601.00 |




