Direct

MP8008GV-P | |
|---|---|
DigiKey Part Number | MP8008GV-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8008GV-P |
Description | IC POE CNTRL 802.3AF 28QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP8008GV-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Power - Max | 25 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 840mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.42006 | $6,210.03 |
| 1,000 | $12.05025 | $12,050.25 |
| 1,500 | $11.86505 | $17,797.58 |
| 2,500 | $11.65973 | $29,149.33 |
| 3,500 | $11.53979 | $40,389.26 |
| 5,000 | $11.42443 | $57,122.15 |


