
MP8007HGV-P | |
---|---|
DigiKey Part Number | 1589-MP8007HGV-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8007HGV-P |
Description | FULLY-INTEGRATED 802.3AF-COMPATI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 3.37 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 450µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.11112 | $5,555.56 |
1,000 | $10.77554 | $10,775.54 |
1,500 | $10.60757 | $15,911.36 |
2,500 | $10.42137 | $26,053.42 |
3,500 | $10.31250 | $36,093.75 |
5,000 | $10.20788 | $51,039.40 |