
MP8001DS-LF-P | |
---|---|
DigiKey Part Number | 1589-MP8001DS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8001DS-LF-P |
Description | IEEE 802.3AF POE PD CONTROLLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 300µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.20308 | $5,101.54 |
1,000 | $9.89025 | $9,890.25 |
1,500 | $9.73352 | $14,600.28 |
2,500 | $9.55995 | $23,899.88 |
3,500 | $9.45845 | $33,104.57 |
5,000 | $9.36089 | $46,804.45 |