
MP7782DF-LF | |
---|---|
DigiKey Part Number | MP7782DF-LF-ND |
Manufacturer | |
Manufacturer Product Number | MP7782DF-LF |
Description | IC AMP CLASS D MONO 50W 20TSSOPF |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 20-TSSOPF-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 50W x 1 @ 6Ohm | |
Voltage - Supply | - | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-TSSOPF-EP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |