
MP7770GFR-Z | |
---|---|
DigiKey Part Number | MP7770GFR-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP7770GFR-Z |
Description | IC AMP D MONO/STER 108W 28TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 108W x 1 @ 6Ohm; 41W x 2 @ 4Ohm | |
Voltage - Supply | - | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Supplier Device Package | 28-TSSOP-EP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |