
MP7758GF-P | |
---|---|
DigiKey Part Number | 1589-MP7758GF-PTR-ND - Tape & Reel (TR) 1589-MP7758GF-PCT-ND - Cut Tape (CT) 1589-MP7758GF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP7758GF-P |
Description | 18V, 2 X 15W STEREO BTL, FIXED-F |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-TSSOP-EP |
EDA/CAD Models | MP7758GF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 5V ~ 18V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Supplier Device Package | 28-TSSOP-EP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.46000 | $19.46 |
10 | $14.45100 | $144.51 |
25 | $13.19680 | $329.92 |
100 | $11.81650 | $1,181.65 |
250 | $11.15808 | $2,789.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.30672 | $5,653.36 |
1,000 | $10.57511 | $10,575.11 |
1,500 | $10.20600 | $15,309.00 |
2,500 | $9.79464 | $24,486.60 |
3,500 | $9.55289 | $33,435.11 |
5,000 | $9.31949 | $46,597.45 |