19-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7230GLE-Z

DigiKey Part Number
1589-MP7230GLE-ZTR-ND - Tape & Reel (TR)
1589-MP7230GLE-ZCT-ND - Cut Tape (CT)
1589-MP7230GLE-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP7230GLE-Z
Description
42V, 1.2A, SYNCHRONOUS BUCK-BOOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.2A, 3A 19-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP7230GLE-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
1.2A, 3A
Frequency
410kHz
Dimming
PWM
Applications
Camera Flash
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
19-PowerVFQFN
Supplier Device Package
19-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.15000$28.15
10$21.15600$211.56
25$19.41120$485.28
100$17.49050$1,749.05
250$16.57464$4,143.66
500$16.02276$8,011.38
1,000$15.56852$15,568.52
2,500$15.08902$37,722.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$13.78860$68,943.00
Manufacturers Standard Package