
MP6901DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6901DJ-LF-PTR-ND - Tape & Reel (TR) 1589-MP6901DJ-LF-PCT-ND - Cut Tape (CT) 1589-MP6901DJ-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6901DJ-LF-P |
Description | IC SECONDARY SIDE CTRLR TSOT23-5 |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP6901DJ-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 3 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| 10 | $16.44300 | $164.43 |
| 25 | $15.03560 | $375.89 |
| 100 | $13.48570 | $1,348.57 |
| 250 | $12.74596 | $3,186.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.30002 | $6,150.01 |
| 1,000 | $11.93318 | $11,933.18 |
| 1,500 | $11.74945 | $17,624.17 |
| 2,500 | $11.54582 | $28,864.55 |
| 3,500 | $11.42683 | $39,993.91 |
| 5,000 | $11.31239 | $56,561.95 |

