
MP6651GSS-0000-Z | |
---|---|
DigiKey Part Number | 1589-MP6651GSS-0000-ZTR-ND - Tape & Reel (TR) 1589-MP6651GSS-0000-ZCT-ND - Cut Tape (CT) 1589-MP6651GSS-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6651GSS-0000-Z |
Description | 2A, SINGLE-PHASE BRUSHLESS DC DR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | 3.3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.58000 | $22.58 |
10 | $16.84100 | $168.41 |
25 | $15.40400 | $385.10 |
100 | $13.82900 | $1,382.90 |
250 | $13.07748 | $3,269.37 |
500 | $12.62424 | $6,312.12 |
1,000 | $12.25139 | $12,251.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.77694 | $26,942.35 |