
MP6651GSS-0000-P | |
---|---|
DigiKey Part Number | 1589-MP6651GSS-0000-PTR-ND - Tape & Reel (TR) 1589-MP6651GSS-0000-PCT-ND - Cut Tape (CT) 1589-MP6651GSS-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6651GSS-0000-P |
Description | 2A, SINGLE-PHASE BRUSHLESS DC DR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | 3.3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.29000 | $36.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.36366 | $7,181.83 |
1,000 | $13.94885 | $13,948.85 |
1,500 | $13.74116 | $20,611.74 |
2,500 | $13.51090 | $33,777.25 |
3,500 | $13.37640 | $46,817.40 |
5,000 | $13.24704 | $66,235.20 |