
MPQ7231GLE-D30-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ7231GLE-D30-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ7231GLE-D30-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ7231GLE-D30-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7231GLE-D30-AEC1-Z |
Description | IC LED DVR REG 2.4A 3A 19QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.4A, 3A 19-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 2.4A, 3A | |
Frequency | 1.25MHz, 2.4MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-PowerVFQFN | |
Supplier Device Package | 19-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.93000 | $29.93 |
| 10 | $22.51900 | $225.19 |
| 25 | $20.66560 | $516.64 |
| 100 | $18.63160 | $1,863.16 |
| 250 | $17.66176 | $4,415.44 |
| 500 | $17.07720 | $8,538.60 |
| 1,000 | $16.59617 | $16,596.17 |
| 2,500 | $16.08829 | $40,220.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $17.59894 | $87,994.70 |

