
EV2631DQ-00A | |
---|---|
DigiKey Part Number | 1589-EV2631DQ-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2631DQ-00A |
Description | EVAL BOARD FOR MP2631 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP2631 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MP2631 | |
Primary Attributes | 4.5V ~ 6.5V Input Voltage | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $214.39000 | $214.39 |