
MP6613GV-P | |
---|---|
DigiKey Part Number | 1589-MP6613GV-PTR-ND - Tape & Reel (TR) 1589-MP6613GV-PCT-ND - Cut Tape (CT) 1589-MP6613GV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6613GV-P |
Description | 4.5-45V,5A, SIMPLE H-BRIDGE DRIV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6613GV-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.71000 | $30.71 |
10 | $23.13900 | $231.39 |
25 | $21.25320 | $531.33 |
100 | $19.18010 | $1,918.01 |
250 | $18.19132 | $4,547.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.59552 | $8,797.76 |
1,000 | $17.10507 | $17,105.07 |
1,500 | $16.85948 | $25,289.22 |
2,500 | $16.58727 | $41,468.18 |
3,500 | $16.42817 | $57,498.60 |
5,000 | $16.27530 | $81,376.50 |