MP6601GU-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 102
Unit Price: $26.23000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2,643
Unit Price: $23.27000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $14.81366
Datasheet
Bipolar Motor Driver Power MOSFET Logic 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6601GU-Z

DigiKey Part Number
1589-2001-2-ND - Tape & Reel (TR)
1589-2001-1-ND - Cut Tape (CT)
1589-2001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6601GU-Z
Description
STEPPER MOTOR DRIVER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 24-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MP6601GU-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4, 1/8
Applications
Printer
Current - Output
2.5A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
3.3V, 5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.27000$23.27
10$17.36400$173.64
25$15.88720$397.18
100$14.26180$1,426.18
250$13.48688$3,371.72
500$13.20784$6,603.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$11.98443$59,922.15
Manufacturers Standard Package