Motor Driver NMOS PWM 12-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6550AGG-Z

DigiKey Part Number
1589-MP6550AGG-ZCT-ND - Cut Tape (CT)
1589-MP6550AGG-ZDKR-ND - Digi-Reel®
1589-MP6550AGG-ZTR-ND
Manufacturer
Manufacturer Product Number
MP6550AGG-Z
Description
1.8V TO 22V, 2A, H-BRIDGE MOTOR
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS PWM 12-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
-
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
1.8V ~ 22V
Voltage - Load
1.8V ~ 22V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-VFQFN
Supplier Device Package
12-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.59000$11.59
10$8.45200$84.52
25$7.65600$191.40
100$6.78680$678.68
250$6.37200$1,593.00
500$6.12172$3,060.86
1,000$6.03787$6,037.87
* All Digi-Reel orders will add a $55.00 reeling fee.
1589-MP6550AGG-ZTR-ND
QuantityUnit PriceExt Price
5,000$5.56758$27,837.90
10,000$5.45978$54,597.80
15,000$5.40579$81,086.85