MP6539GF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6545GF-Z

DigiKey Part Number
1589-MP6545GF-ZTR-ND - Tape & Reel (TR)
1589-MP6545GF-ZCT-ND - Cut Tape (CT)
1589-MP6545GF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6545GF-Z
Description
45V, 2.5A, SIMPLE THREE-PHASE PO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET Logic 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Logic
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
2.5A
Voltage - Supply
4.5V ~ 45V
Voltage - Load
4.5V ~ 45V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.36000$26.36
10$19.78900$197.89
25$18.13960$453.49
100$16.32680$1,632.68
250$15.46296$3,865.74
500$14.94222$7,471.11
1,000$14.51360$14,513.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.06114$35,152.85
5,000$13.78854$68,942.70
Manufacturers Standard Package